Vishay, IHLP, 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 23 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-7280
Mfr. Part No.:
IHLP2525CZERR22M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

220nH

Product Type

Surface Mount Inductor

Maximum DC Current

23A

Package/Case

2225

Length

6.7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

2.8mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

IHLP

Maximum Operating Temperature

125°C

Depth

6.47mm

Height

3mm

Core Material

Metal Composite

Termination Style

Surface Mount

Standards/Approvals

RoHS, JEDEC

Inductor Construction

Shielded

Moulded

Yes

The Vishay IHLP commercial inductors, high saturation series It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It has 220 nH inductance.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy