Vishay, IHLP, 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc
- RS Stock No.:
- 223-7274
- Mfr. Part No.:
- IHLP2525CZER4R7MA1
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£3.71
(exc. VAT)
£4.45
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,440 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.742 | £3.71 |
| 50 - 120 | £0.556 | £2.78 |
| 125 - 245 | £0.484 | £2.42 |
| 250 - 495 | £0.444 | £2.22 |
| 500 + | £0.366 | £1.83 |
*price indicative
- RS Stock No.:
- 223-7274
- Mfr. Part No.:
- IHLP2525CZER4R7MA1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5.5A | |
| Package/Case | 2225 | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 40mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Height | 3mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS, JEDEC | |
| Termination Style | Surface Mount | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 25MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5.5A | ||
Package/Case 2225 | ||
Length 6.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 40mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Height 3mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS, JEDEC | ||
Termination Style Surface Mount | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 25MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
The Vishay IHLP automotive inductors it handles high transient current spikes without hard saturation. It has ultra low buzz noise, due to composite construction. It has 4.7 μH inductance.
RoHS compliant
Halogen free
Related links
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Powdered Iron Core, 6.8 μH ±20 % 5.5 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 12 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.9 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 9.2 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 6.5 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 23 A Idc
