Vishay, IHLP, 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 12 A Idc
- RS Stock No.:
- 223-7270
- Mfr. Part No.:
- IHLP2525CZER1R0M8A
- Brand:
- Vishay
Subtotal (1 tape of 5 units)*
£1.78
(exc. VAT)
£2.135
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,350 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | £0.356 | £1.78 |
*price indicative
- RS Stock No.:
- 223-7270
- Mfr. Part No.:
- IHLP2525CZER1R0M8A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 12A | |
| Package/Case | 2225 | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 8.45mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Standards/Approvals | JEDEC, RoHS | |
| Depth | 3mm | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 59.1MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 12A | ||
Package/Case 2225 | ||
Length 6.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 8.45mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Series IHLP | ||
Core Material Metal Composite | ||
Standards/Approvals JEDEC, RoHS | ||
Depth 3mm | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 59.1MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
The Vishay IHLP automotive inductors It handles high transient current spikes up to 10 times the current rating, depending on the duration. It has ultra low buzz noise, due to composite construction. It has 1 μH inductance.
RoHS compliant
Halogen free
Related links
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 12 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.9 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 9.2 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 6.5 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 23 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Powdered Iron Core, 6.8 μH ±20 % 5.5 A Idc
