Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor 10 μH ± 20% Shielded 3A Idc
- RS Stock No.:
- 223-7267
- Mfr. Part No.:
- IHLP2525CZER100M01
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 223-7267
- Mfr. Part No.:
- IHLP2525CZER100M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10 μH | |
| Maximum DC Current | 3A | |
| Package/Case | 2225 (5664M) | |
| Length | 6.7mm | |
| Shielded | Yes | |
| Tolerance | ± 20% | |
| Series | IHLP | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10 μH | ||
Maximum DC Current 3A | ||
Package/Case 2225 (5664M) | ||
Length 6.7mm | ||
Shielded Yes | ||
Tolerance ± 20% | ||
Series IHLP | ||
Inductor Construction Shielded | ||
The Vishay IHLP commercial inductors, high saturation series It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It has 10 μH inductance.
RoHS compliant
Halogen free
Halogen free
