Vishay, IHLP, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 5.5 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£3.31

(exc. VAT)

£3.97

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,485 unit(s), ready to ship

Units
Per unit
Per Tape*
5 - 45£0.662£3.31
50 - 120£0.47£2.35
125 - 245£0.396£1.98
250 - 495£0.332£1.66
500 +£0.306£1.53

*price indicative

Packaging Options:
RS Stock No.:
223-7264
Distrelec Article No.:
304-39-789
Mfr. Part No.:
IHLP2020CZER3R3M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

5.5A

Package/Case

2020

Length

6.7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

40.4mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHLP

Standards/Approvals

RoHS, IEC, JEDEC

Core Material

Metal Composite

Height

3mm

Depth

3mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

31MHz

Moulded

Yes

Inductor Construction

Shielded

The Vishay IHLP commercial inductors, low DCR series It handles high transient current spikes without hard saturation. It has ultra low buzz noise, due to composite construction. Its powered iron composition provides soft saturation. It has 3.3 μH inductance.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy