Vishay, IHLP, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 7.2 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-7261
Mfr. Part No.:
IHLP2020CZER1R5M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

7.2A

Package/Case

2020

Length

5.4mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

20.7mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Standards/Approvals

JEDEC, RoHS

Termination Style

Surface Mount

Height

3mm

Depth

3mm

Core Material

Metal Composite

Maximum Self Resonant Frequency

42MHz

Inductor Construction

Shielded

Moulded

Yes

The Vishay IHLP commercial inductors, high saturation series. It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It has 1.5 μH inductance.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy