Vishay, IHLP, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.5 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£4.41

(exc. VAT)

£5.29

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 180 unit(s), ready to ship

Units
Per unit
Per Tape*
5 - 45£0.882£4.41
50 - 120£0.67£3.35
125 - 245£0.564£2.82
250 - 495£0.466£2.33
500 +£0.416£2.08

*price indicative

Packaging Options:
RS Stock No.:
223-7257
Mfr. Part No.:
IHLP2020CZER100M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

2.5A

Package/Case

2020

Length

5.4mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

164mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHLP

Height

3mm

Depth

3mm

Termination Style

Surface Mount

Standards/Approvals

JEDEC, RoHS

Core Material

Metal Composite

Maximum Self Resonant Frequency

16MHz

Moulded

Yes

Inductor Construction

Shielded

The Vishay IHLP commercial inductors, high saturation series. It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It has 10 μH inductance.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy