Vishay, IHLP, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.2 A Idc
- RS Stock No.:
- 223-7252
- Distrelec Article No.:
- 304-39-787
- Mfr. Part No.:
- IHLP2020BZER4R7M11
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£3.98
(exc. VAT)
£4.775
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,930 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.796 | £3.98 |
| 50 - 120 | £0.636 | £3.18 |
| 125 - 245 | £0.534 | £2.67 |
| 250 - 495 | £0.446 | £2.23 |
| 500 + | £0.406 | £2.03 |
*price indicative
- RS Stock No.:
- 223-7252
- Distrelec Article No.:
- 304-39-787
- Mfr. Part No.:
- IHLP2020BZER4R7M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.2A | |
| Package/Case | 2020 | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 81.3mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Termination Style | Surface Mount | |
| Depth | 2mm | |
| Height | 2mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 27MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.2A | ||
Package/Case 2020 | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 81.3mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Termination Style Surface Mount | ||
Depth 2mm | ||
Height 2mm | ||
Standards/Approvals JEDEC, RoHS | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 27MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
The Vishay IHLP commercial inductors, low DCR series It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It has 4.7 μH inductance.
RoHS compliant
Halogen free
Related links
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor 4.7 μH 4.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 7.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 4.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 5.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
