Vishay, IHLP, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 4.2 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£3.80

(exc. VAT)

£4.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 895 unit(s), ready to ship

Units
Per unit
Per Tape*
5 - 45£0.76£3.80
50 - 120£0.578£2.89
125 - 245£0.488£2.44
250 - 495£0.418£2.09
500 +£0.37£1.85

*price indicative

Packaging Options:
RS Stock No.:
223-7247
Distrelec Article No.:
304-39-785
Mfr. Part No.:
IHLP2020BZER2R2M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

4.2A

Package/Case

2020

Length

5.4mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

50.1mΩ

Maximum Operating Temperature

125°C

Series

IHLP

Inductance Tolerance

±20 %

Depth

2mm

Height

2mm

Standards/Approvals

JEDEC, RoHS

Core Material

Metal Composite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

39MHz

Moulded

Yes

Inductor Construction

Shielded

The Vishay IHLP commercial inductors high saturation It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction and has shielded construction. It has 2.2 μH inductance.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy