Vishay, IHLP, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 7.5 A Idc
- RS Stock No.:
- 223-7244
- Mfr. Part No.:
- IHLP2020BZER1R0M11
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-7244
- Mfr. Part No.:
- IHLP2020BZER1R0M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 7.5A | |
| Package/Case | 2020 | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 18.1mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | JEDEC, RoHS | |
| Core Material | Metal Composite | |
| Depth | 2mm | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 66MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 7.5A | ||
Package/Case 2020 | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 18.1mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Standards/Approvals JEDEC, RoHS | ||
Core Material Metal Composite | ||
Depth 2mm | ||
Height 2mm | ||
Maximum Self Resonant Frequency 66MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
The Vishay IHLP commercial inductors, low DCR series It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It has 1 μH inductance.
RoHS compliant
Halogen free
Related links
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 7.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 4.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 5.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 2.8 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.5 A Idc
