Vishay, IHLP, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.3 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-7242
Mfr. Part No.:
IHLP2020BZER100M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

2.3A

Package/Case

2020

Length

5.4mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

199mΩ

Minimum Operating Temperature

-55°C

Series

IHLP

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Core Material

Metal Composite

Depth

2mm

Height

2mm

Termination Style

Surface Mount

Standards/Approvals

RoHS, JEDEC

Maximum Self Resonant Frequency

20MHz

Moulded

Yes

Inductor Construction

Shielded

The Vishay IHLP commercial inductors high saturation It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction and has shielded construction. It has 10 μH inductance.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy