Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 2.7 A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
223-7239
Distrelec Article No.:
304-39-784
Mfr. Part No.:
IHLP1212BZER3R3M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

3.3μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.7A

Package/Case

1212

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

61mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Standards/Approvals

IEC, RoHS

Core Material

Metal Composite

Height

2mm

Depth

2mm

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
TW
The Vishay IHLP commercial inductors It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction and has shielded construction. It has 3.3 μH inductance.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy