Bourns, SRU1038 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Ferrite Core 30 % 1.65 A Idc Q:22
- RS Stock No.:
- 223-1867
- Mfr. Part No.:
- SRU1038-470Y
- Brand:
- Bourns
Subtotal (1 reel of 800 units)*
£256.00
(exc. VAT)
£304.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £0.32 | £256.00 |
*price indicative
- RS Stock No.:
- 223-1867
- Mfr. Part No.:
- SRU1038-470Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 1.65A | |
| Package/Case | Surface Mount | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 121mΩ | |
| Inductance Tolerance | 30 % | |
| Series | SRU1038 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2015, 863, RoHS Directive 2015, Mar 31 | |
| Core Material | Ferrite | |
| Height | 3.8mm | |
| Termination Style | Silver/Nickel/Tin | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Ferrite Core | |
| Moulded | Yes | |
| Minimum Quality Factor | 22 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 1.65A | ||
Package/Case Surface Mount | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 121mΩ | ||
Inductance Tolerance 30 % | ||
Series SRU1038 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2015, 863, RoHS Directive 2015, Mar 31 | ||
Core Material Ferrite | ||
Height 3.8mm | ||
Termination Style Silver/Nickel/Tin | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Ferrite Core | ||
Moulded Yes | ||
Minimum Quality Factor 22 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Multilayer Surface Mount Inductor
come with a core material of Ferrite works with maximum DC current of 1.65 A and maximum DC resistance of 121 mOhms.
30% tolerance
-55°C to +105°C operating temperature
Related links
- Bourns 47 μH Ferrite Core 30 % 1.65 A Idc Q:22
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.8 A Idc Q:22
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1.3 A Idc Q:24
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 750 mA Idc Q:10.88
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 950 mA Idc Q:8.5
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±30 % 1.7 A Idc Q:26
- Bourns 1028 Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH 1.3 A Idc Q:20
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 1.65 A Idc Q:22
