Bourns, SRR7045, 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core 20 % 2 A Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-1865
Mfr. Part No.:
SRR7045-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

2A

Package/Case

7045

Packaging

1000 pieces per Reel

Length

7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.02Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

SRR7045

Core Material

Ferrite

Standards/Approvals

2015, 863, Mar 31, RoHS Directive 2015

Depth

4.5mm

Height

7mm

Termination Style

Cu/Ni/Sn

Maximum Self Resonant Frequency

23MHz

Minimum Quality Factor

40

Inductor Construction

Ferrite Core

Moulded

Yes

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 2A.

Ferrite core material

-40°C to 125°C operating temperature

Related links