Bourns, SRR6038, 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Surface Mount Power Inductors
- RS Stock No.:
- 223-1864
- Distrelec Article No.:
- 304-31-345
- Mfr. Part No.:
- SRR6038-330Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£2.74
(exc. VAT)
£3.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 970 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.548 | £2.74 |
| 50 - 95 | £0.514 | £2.57 |
| 100 - 245 | £0.488 | £2.44 |
| 250 - 495 | £0.44 | £2.20 |
| 500 + | £0.404 | £2.02 |
*price indicative
- RS Stock No.:
- 223-1864
- Distrelec Article No.:
- 304-31-345
- Mfr. Part No.:
- SRR6038-330Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 6038 | |
| Length | 6.8mm | |
| Packaging | 1000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.797mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 30 % | |
| Series | SRR6038 | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 3.8mm | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 12.5MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 8.6 | |
| Inductor Construction | Surface Mount Power Inductors | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 1.1A | ||
Package/Case 6038 | ||
Length 6.8mm | ||
Packaging 1000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.797mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 30 % | ||
Series SRR6038 | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 3.8mm | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 12.5MHz | ||
Moulded Yes | ||
Minimum Quality Factor 8.6 | ||
Inductor Construction Surface Mount Power Inductors | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.1A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Surface Mount Power Inductors
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:8.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.5 A Idc Q:9.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.3 A Idc Q:8.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.6 A Idc Q:8.6
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 950 mA Idc Q:8.5
- Bourns 33 μH ±30 % 2.5 A Idc Q:30
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.15 A Idc Q:10
