Bourns, SRR3818A, 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 20 % 1.3 A Idc Q:20
- RS Stock No.:
- 223-1861
- Mfr. Part No.:
- SRR3818A-100M
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£218.00
(exc. VAT)
£262.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.218 | £218.00 |
*price indicative
- RS Stock No.:
- 223-1861
- Mfr. Part No.:
- SRR3818A-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 3818 | |
| Packaging | 1000 pieces per 7 in Reel | |
| Length | 3.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 235mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Series | SRR3818A | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 1.8mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.3A | ||
Package/Case 3818 | ||
Packaging 1000 pieces per 7 in Reel | ||
Length 3.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 235mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Series SRR3818A | ||
Maximum Operating Temperature 150°C | ||
Height 3.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 1.8mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.3A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 20 % 1.3 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 10 A Idc Q:20
- Bourns 1245 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 9 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 3.5 A Idc Q:20
- Bourns 10 μH 20 % 7 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 7.5 A Idc Q:20
- Bourns 1238 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 7 A Idc Q:20
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc Q:25
