Bourns, SRR1208, 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.5 μH 20 % 6 A Idc Q:25

Subtotal (1 reel of 400 units)*

£153.60

(exc. VAT)

£184.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +£0.384£153.60

*price indicative

RS Stock No.:
223-1859
Mfr. Part No.:
SRR1208-6R5ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

6.5μH

Maximum DC Current

6A

Package/Case

1208

Packaging

Reel

Length

12.7mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.02Ω

Inductance Tolerance

20 %

Series

SRR1208

Maximum Operating Temperature

125°C

Core Material

Ferrite

Termination Style

Solder

Standards/Approvals

RoHS

Depth

8.5mm

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Shielded

Minimum Quality Factor

25

Moulded

Yes

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 6A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy