Bourns, SRR1208, 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH 20 % 4.8 A Idc Q:25
- RS Stock No.:
- 223-1858
- Distrelec Article No.:
- 304-31-343
- Mfr. Part No.:
- SRR1208-120ML
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£3.15
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,030 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.63 | £3.15 |
| 50 - 95 | £0.572 | £2.86 |
| 100 - 245 | £0.466 | £2.33 |
| 250 + | £0.40 | £2.00 |
*price indicative
- RS Stock No.:
- 223-1858
- Distrelec Article No.:
- 304-31-343
- Mfr. Part No.:
- SRR1208-120ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 12μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4.8A | |
| Package/Case | 1208 | |
| Packaging | Reel | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.03Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | SRR1208 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 8.5mm | |
| Maximum Self Resonant Frequency | 11MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 12μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4.8A | ||
Package/Case 1208 | ||
Packaging Reel | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.03Ω | ||
Minimum Operating Temperature -40°C | ||
Series SRR1208 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 8.5mm | ||
Maximum Self Resonant Frequency 11MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 4.8A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH 20 % 4.8 A Idc Q:25
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.5 μH 20 % 6 A Idc Q:25
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 4 A Idc Q:21
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±15 % 2.8 A Idc Q:23
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±15 % 2.2 A Idc Q:24
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.1 A Idc Q:13
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±15 % 1.8 A Idc Q:20
