Bourns, SRR1050A, 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 2 A Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
223-1856
Mfr. Part No.:
SRR1050A-470Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

2A

Package/Case

1050

Length

10.2mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.13Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

SRR1050A

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Depth

4.8mm

Maximum Self Resonant Frequency

5.9MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 2A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy