Bourns, SRP6540 Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 2.9 A Idc

Bulk discount available

Subtotal (1 tape of 5 units)*

£4.80

(exc. VAT)

£5.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,420 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20£0.96£4.80
25 - 95£0.758£3.79
100 - 245£0.644£3.22
250 - 495£0.596£2.98
500 +£0.54£2.70

*price indicative

Packaging Options:
RS Stock No.:
223-1840
Distrelec Article No.:
304-39-294
Mfr. Part No.:
SRP6540-150M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

15μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

2.9A

Package/Case

Surface Mount

Packaging

Reel

Length

7.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

121mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRP6540

Core Material

Carbonyl Powder

Depth

4mm

Height

4mm

Diameter

330mm

Termination Style

Solder

Standards/Approvals

RoHS

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
TW
The Bourns Electronics Multilayer Surface Mount Inductor

come with a core material of Carbonyl Powder works with maximum DC current of 2.9 A and maximum DC resistance of 121 mOhms.

20% tolerance

-55°C to +105°C operating temperature

Related links