Bourns, SRP5030T Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH 20 % 5 A Idc
- RS Stock No.:
- 223-1836
- Distrelec Article No.:
- 304-31-308
- Mfr. Part No.:
- SRP5030T-3R3M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£3.68
(exc. VAT)
£4.415
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 795 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.736 | £3.68 |
| 50 - 245 | £0.664 | £3.32 |
| 250 - 495 | £0.546 | £2.73 |
| 500 - 995 | £0.494 | £2.47 |
| 1000 + | £0.408 | £2.04 |
*price indicative
- RS Stock No.:
- 223-1836
- Distrelec Article No.:
- 304-31-308
- Mfr. Part No.:
- SRP5030T-3R3M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 5A | |
| Package/Case | Surface Mount | |
| Length | 5.7mm | |
| Packaging | 2000 pieces per 13 in Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 38mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP5030T | |
| Inductance Tolerance | 20 % | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | Halogen Free, RoHS | |
| Termination Style | Solder | |
| Depth | 2.8mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded Construction | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 5A | ||
Package/Case Surface Mount | ||
Length 5.7mm | ||
Packaging 2000 pieces per 13 in Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 38mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRP5030T | ||
Inductance Tolerance 20 % | ||
Core Material Carbonyl Powder | ||
Standards/Approvals Halogen Free, RoHS | ||
Termination Style Solder | ||
Depth 2.8mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Moulded Yes | ||
Inductor Construction Shielded Construction | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Multilayer Surface Mount Inductor
come with a core material of Carbonyl Powder works with maximum DC current of 5 A and maximum DC resistance of 38 mOhms.
20% tolerance
-55°C to +105°C operating temperature
Related links
- Bourns 3.3 μH 20 % 5 A Idc
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 1 μH ±20 % 7 A Idc Q:15
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 28 A Idc
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 3.5 A Idc
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 18 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6 A Idc Q:20
- Bourns 22 μH 20 % 5 A Idc Q:20
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 2.2 μH ±20 % 5.5 A Idc Q:15
