Bourns, SRP4020TA Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 4.7 μH 20 % 2.6 A Idc Q:10

Subtotal (1 reel of 3000 units)*

£1,179.00

(exc. VAT)

£1,416.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.393£1,179.00

*price indicative

RS Stock No.:
223-1833
Mfr. Part No.:
SRP4020TA-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

2.6A

Package/Case

Surface Mount

Length

4.45mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

95mΩ

Series

SRP4020TA

Inductance Tolerance

20 %

Maximum Operating Temperature

150°C

Core Material

Carbonyl Powder

Depth

1.8mm

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

27MHz

Minimum Quality Factor

10

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
TW
The Bourns Electronics Multilayer Surface Mount Inductor

come with a core material of Carbonyl Powder works with maximum DC current of 2.6 A and maximum DC resistance of 105 mOhms.

20% tolerance

-55°C to +105°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy