Bourns, SRN8040TA, 0804 Shielded Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 5 A Idc Q:15

Subtotal (1 reel of 1000 units)*

£190.00

(exc. VAT)

£230.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.19£190.00

*price indicative

RS Stock No.:
223-1822
Mfr. Part No.:
SRN8040TA-6R8M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8μH

Product Type

Surface Mount Inductor

Maximum DC Current

5A

Package/Case

0804

Length

8mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

25mΩ

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

SRN8040TA

Height

4.2mm

Termination Style

Solder

Standards/Approvals

RoHS

Depth

3.7mm

Core Material

Ferrite

Maximum Self Resonant Frequency

29MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

15

Moulded

Yes

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 5A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy