Bourns, SRN8040TA, 0804 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 2.1 A Idc Q:12

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£2.18

(exc. VAT)

£2.615

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 470 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£0.436£2.18
50 - 95£0.41£2.05
100 - 245£0.378£1.89
250 - 495£0.354£1.77
500 +£0.322£1.61

*price indicative

Packaging Options:
RS Stock No.:
223-1819
Mfr. Part No.:
SRN8040TA-330M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

33μH

Maximum DC Current

2.1A

Package/Case

0804

Packaging

Reel

Length

8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

100mΩ

Inductance Tolerance

20 %

Series

SRN8040TA

Maximum Operating Temperature

125°C

Core Material

Ferrite

Depth

3.7mm

Height

4.2mm

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

15MHz

Moulded

Yes

Minimum Quality Factor

12

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 2.1A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy