Bourns, SRN8040, 0804 Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded 30 % 4.1 A Idc Q:13

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£1.84

(exc. VAT)

£2.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£0.368£1.84
50 - 95£0.346£1.73
100 - 245£0.328£1.64
250 - 495£0.296£1.48
500 +£0.272£1.36

*price indicative

Packaging Options:
RS Stock No.:
223-1811
Distrelec Article No.:
304-39-293
Mfr. Part No.:
SRN8040-4R7Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Surface Mount Inductor

Maximum DC Current

4.1A

Package/Case

0804

Packaging

Reel

Length

8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.02Ω

Inductance Tolerance

30 %

Series

SRN8040

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

4mm

Height

4mm

Termination Style

Solder

Minimum Quality Factor

13

Inductor Construction

Semi Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 4.1A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy