Bourns, SRN8040, 0804 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded 30 % 5.6 A Idc Q:13
- RS Stock No.:
- 223-1808
- Mfr. Part No.:
- SRN8040-3R3Y
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£207.00
(exc. VAT)
£248.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.207 | £207.00 |
*price indicative
- RS Stock No.:
- 223-1808
- Mfr. Part No.:
- SRN8040-3R3Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 5.6A | |
| Package/Case | 0804 | |
| Packaging | Reel | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.02Ω | |
| Inductance Tolerance | 30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN8040 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 4mm | |
| Termination Style | Solder | |
| Height | 4mm | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 13 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 5.6A | ||
Package/Case 0804 | ||
Packaging Reel | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.02Ω | ||
Inductance Tolerance 30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN8040 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 4mm | ||
Termination Style Solder | ||
Height 4mm | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 13 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 5.6A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded 30 % 5.6 A Idc Q:13
- Bourns 0804 Shielded Power Inductor with a Ferrite Core, 3.6 μH Semi Shielded 30 % 4.9 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 30 % 7 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded 30 % 4.1 A Idc Q:13
- Bourns 0804 Shielded Power Inductor with a Ferrite Core, 8.2 μH Semi Shielded 30 % 3.7 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 1 A Idc Q:10
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 1.9 A Idc Q:20
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±30 % 3.4 A Idc Q:13
