Bourns, SRN8040, 0804 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 30 % 7 A Idc Q:13
- RS Stock No.:
- 223-1807
- Distrelec Article No.:
- 304-31-844
- Mfr. Part No.:
- SRN8040-1R5Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£3.27
(exc. VAT)
£3.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 530 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.327 | £3.27 |
| 100 - 190 | £0.292 | £2.92 |
| 200 - 490 | £0.247 | £2.47 |
| 500 + | £0.214 | £2.14 |
*price indicative
- RS Stock No.:
- 223-1807
- Distrelec Article No.:
- 304-31-844
- Mfr. Part No.:
- SRN8040-1R5Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.5μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 7A | |
| Package/Case | 0804 | |
| Length | 8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.01Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | SRN8040 | |
| Inductance Tolerance | 30 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Depth | 4mm | |
| Height | 4mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.5μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 7A | ||
Package/Case 0804 | ||
Length 8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.01Ω | ||
Minimum Operating Temperature -40°C | ||
Series SRN8040 | ||
Inductance Tolerance 30 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Depth 4mm | ||
Height 4mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Minimum Quality Factor 13 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 7A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 30 % 7 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded 30 % 4.1 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded 30 % 5.6 A Idc Q:13
- Bourns 0804 Shielded Power Inductor with a Ferrite Core, 3.6 μH Semi Shielded 30 % 4.9 A Idc Q:13
- Bourns 0804 Shielded Power Inductor with a Ferrite Core, 8.2 μH Semi Shielded 30 % 3.7 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 1 A Idc Q:10
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 1.9 A Idc Q:20
- Bourns 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 2.4 A Idc
