Bourns, SRN6045TA, 6045T Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.9 A Idc Q:15

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£2.76

(exc. VAT)

£3.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,890 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.276£2.76
100 - 190£0.237£2.37
200 - 490£0.213£2.13
500 +£0.164£1.64

*price indicative

Packaging Options:
RS Stock No.:
223-1801
Mfr. Part No.:
SRN6045TA-220M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.9A

Package/Case

6045T

Length

6mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

96mΩ

Inductance Tolerance

20 %

Series

SRN6045TA

Maximum Operating Temperature

125°C

Height

4.2mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Depth

4.2mm

Maximum Self Resonant Frequency

17MHz

Minimum Quality Factor

15

Moulded

Yes

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.9A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy