Bourns, SRN5040, 5040 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded 20 % 3.3 A Idc Q:20

Subtotal (1 reel of 1000 units)*

£149.00

(exc. VAT)

£179.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.149£149.00

*price indicative

RS Stock No.:
223-1796
Mfr. Part No.:
SRN5040-3R3M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

3.3A

Package/Case

5040

Packaging

1000 pieces per 13 in Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.03Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Series

SRN5040

Core Material

Ferrite

Termination Style

Solder

Standards/Approvals

RoHS

Height

4mm

Depth

4mm

Maximum Self Resonant Frequency

30MHz

Moulded

Yes

Inductor Construction

Semi Shielded

Minimum Quality Factor

20

COO (Country of Origin):
MY
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 3.3A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy