Bourns, SRN4026, 4026 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH Semi Shielded 20 % 200 mA Idc Q:30
- RS Stock No.:
- 223-1792
- Distrelec Article No.:
- 304-31-840
- Mfr. Part No.:
- SRN4026-221M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.02
(exc. VAT)
£2.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,770 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.202 | £2.02 |
| 100 - 490 | £0.133 | £1.33 |
| 500 - 990 | £0.121 | £1.21 |
| 1000 + | £0.109 | £1.09 |
*price indicative
- RS Stock No.:
- 223-1792
- Distrelec Article No.:
- 304-31-840
- Mfr. Part No.:
- SRN4026-221M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 4026 | |
| Packaging | Reel | |
| Length | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.76Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | SRN4026 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Height | 2.5mm | |
| Maximum Self Resonant Frequency | 4MHz | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 4026 | ||
Packaging Reel | ||
Length 4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.76Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series SRN4026 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Height 2.5mm | ||
Maximum Self Resonant Frequency 4MHz | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- MY
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 0.2A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 4026 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH Semi Shielded 20 % 200 mA Idc Q:30
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 200 mA Idc Q:30
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 300 mA Idc Q:30
- Bourns 4026 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 2.1 A Idc Q:9
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 3 A Idc Q:9
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 670 mA Idc Q:11
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 400 mA Idc Q:19
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc Q:9
