Bourns, SRN4018TA, 4018 Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded 20 % 1.7 A Idc Q:0
- RS Stock No.:
- 223-1790P
- Mfr. Part No.:
- SRN4018TA-4R7M
- Brand:
- Bourns
Subtotal 10 units (supplied on a continuous strip)*
£1.69
(exc. VAT)
£2.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.169 |
*price indicative
- RS Stock No.:
- 223-1790P
- Mfr. Part No.:
- SRN4018TA-4R7M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.7A | |
| Package/Case | 4018 | |
| Length | 4mm | |
| Packaging | 3000 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.07Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | SRN4018TA | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Height | 1.8mm | |
| Depth | 1.8mm | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 0 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.7A | ||
Package/Case 4018 | ||
Length 4mm | ||
Packaging 3000 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.07Ω | ||
Minimum Operating Temperature -55°C | ||
Series SRN4018TA | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Height 1.8mm | ||
Depth 1.8mm | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 0 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.7A.
Ferrite core material
-40°C to 125°C operating temperature
