Bourns, SRN4018TA, 4018 Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded 20 % 1.7 A Idc Q:0

Subtotal (1 reel of 3000 units)*

£441.00

(exc. VAT)

£528.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.147£441.00

*price indicative

RS Stock No.:
223-1789
Mfr. Part No.:
SRN4018TA-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.7A

Package/Case

4018

Packaging

3000 pieces per 13 in Reel

Length

4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.07Ω

Minimum Operating Temperature

-55°C

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

SRN4018TA

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Height

1.8mm

Depth

1.8mm

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

0

Moulded

Yes

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.7A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy