Bourns, SRN3015, 03015 Shielded Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 1.1 A Idc Q:14

Subtotal (1 reel of 2000 units)*

£242.00

(exc. VAT)

£290.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.121£242.00

*price indicative

RS Stock No.:
223-1783
Mfr. Part No.:
SRN3015-6R8M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

1.1A

Package/Case

03015

Packaging

Reel

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.21Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

SRN3015

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Height

1.5mm

Depth

1.5mm

Maximum Self Resonant Frequency

50MHz

Minimum Quality Factor

14

Inductor Construction

Semi Shielded

Moulded

Yes

COO (Country of Origin):
MY
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.1A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy