Bourns, SRN3015, 03015 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded 20 % 2.35 A Idc Q:16

Subtotal (1 reel of 2000 units)*

£332.00

(exc. VAT)

£398.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.166£332.00

*price indicative

RS Stock No.:
223-1779
Mfr. Part No.:
SRN3015-1R0Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

1μH

Maximum DC Current

2.35A

Package/Case

03015

Packaging

Reel

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.05Ω

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

SRN3015

Core Material

Ferrite

Standards/Approvals

RoHS

Height

1.5mm

Termination Style

Solder

Depth

1.5mm

Maximum Self Resonant Frequency

145MHz

Minimum Quality Factor

16

Moulded

Yes

Inductor Construction

Semi Shielded

COO (Country of Origin):
MY
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 2.35A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy