Bourns, SRN1060, 1060 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded 20 % 1.7 A Idc Q:13
- RS Stock No.:
- 223-1773
- Mfr. Part No.:
- SRN1060-101M
- Brand:
- Bourns
Subtotal (1 reel of 600 units)*
£179.40
(exc. VAT)
£215.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | £0.299 | £179.40 |
*price indicative
- RS Stock No.:
- 223-1773
- Mfr. Part No.:
- SRN1060-101M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.7A | |
| Package/Case | 1060 | |
| Length | 9.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.21Ω | |
| Series | SRN1060 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Core Material | Ferrite | |
| Depth | 6mm | |
| Height | 6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 4MHz | |
| Minimum Quality Factor | 13 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.7A | ||
Package/Case 1060 | ||
Length 9.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.21Ω | ||
Series SRN1060 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Core Material Ferrite | ||
Depth 6mm | ||
Height 6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 4MHz | ||
Minimum Quality Factor 13 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.7A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 1060 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded 20 % 1.7 A Idc Q:13
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc Q:13
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 900 mA Idc Q:13
- Bourns 1060 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 2.5 A Idc Q:16
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.4 A Idc Q:20
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc Q:25
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.15 A Idc Q:16
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±20 % 3.85 A Idc Q:25
