Bourns, SRF3216A, 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Bifilar Wound 25 % 200 mA Idc
- RS Stock No.:
- 223-1769
- Mfr. Part No.:
- SRF3216A-222Y
- Brand:
- Bourns
Subtotal (1 reel of 2000 units)*
£478.00
(exc. VAT)
£574.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.239 | £478.00 |
*price indicative
- RS Stock No.:
- 223-1769
- Mfr. Part No.:
- SRF3216A-222Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 3216 | |
| Length | 3.2mm | |
| Packaging | 2000 pieces per 7 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.2Ω | |
| Series | SRF3216A | |
| Inductance Tolerance | 25 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 2mm | |
| Core Material | Ferrite | |
| Termination Style | Soldering connection | |
| Height | 2mm | |
| Inductor Construction | Bifilar Wound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 3216 | ||
Length 3.2mm | ||
Packaging 2000 pieces per 7 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.2Ω | ||
Series SRF3216A | ||
Inductance Tolerance 25 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 2mm | ||
Core Material Ferrite | ||
Termination Style Soldering connection | ||
Height 2mm | ||
Inductor Construction Bifilar Wound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 0.2A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Bifilar Wound 25 % 200 mA Idc
- Bourns 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 200 mA Idc
- Bourns 3216 Shielded Surface Mount Inductor with a Ferrite Core, ±25 % 230 mA Idc
- Murata 1206 Shielded Surface Mount Common Mode Choke ±25 % 200 mA Idc
- Wurth Elektronik 0201 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH 10 % 200 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 200 mA Idc
- Wurth Elektronik 220 μH 20 % 200 mA Idc
