Bourns, SRF3216, 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 200 mA Idc
- RS Stock No.:
- 223-1767
- Mfr. Part No.:
- SRF3216-222Y
- Brand:
- Bourns
Subtotal (1 reel of 2000 units)*
£414.00
(exc. VAT)
£496.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.207 | £414.00 |
*price indicative
- RS Stock No.:
- 223-1767
- Mfr. Part No.:
- SRF3216-222Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 3216 | |
| Packaging | Reel | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.2Ω | |
| Inductance Tolerance | 25 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRF3216 | |
| Termination Style | Silver/Nickel/Tin | |
| Core Material | Ferrite | |
| Height | 2mm | |
| Depth | 2mm | |
| Standards/Approvals | 2015, 863, Mar 31, RoHS Directive 2015 | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 3216 | ||
Packaging Reel | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.2Ω | ||
Inductance Tolerance 25 % | ||
Maximum Operating Temperature 125°C | ||
Series SRF3216 | ||
Termination Style Silver/Nickel/Tin | ||
Core Material Ferrite | ||
Height 2mm | ||
Depth 2mm | ||
Standards/Approvals 2015, 863, Mar 31, RoHS Directive 2015 | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- TW
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 0.2A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 200 mA Idc
- Bourns 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Bifilar Wound 25 % 200 mA Idc
- Bourns 3216 Shielded Surface Mount Inductor with a Ferrite Core, 260 μH ±25 % 300 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 90 μH ±25 % 400 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 μH ±25 % 300 mA Idc
- Bourns ±25 % 230 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 300 mA Idc
