Bourns, SRF2012A, 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 300 mA Idc
- RS Stock No.:
- 223-1763
- Mfr. Part No.:
- SRF2012A-801Y
- Brand:
- Bourns
Subtotal (1 reel of 2000 units)*
£240.00
(exc. VAT)
£280.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.12 | £240.00 |
*price indicative
- RS Stock No.:
- 223-1763
- Mfr. Part No.:
- SRF2012A-801Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.88Ω | |
| Inductance Tolerance | ±25 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRF2012A | |
| Height | 1.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 1.2mm | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 2012 | ||
Length 2mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.88Ω | ||
Inductance Tolerance ±25 % | ||
Maximum Operating Temperature 125°C | ||
Series SRF2012A | ||
Height 1.2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 1.2mm | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- TW
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 0.3A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 400 mA Idc
- Bourns 2012 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, Ferrite Core ±25 % 400 mA
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, ±25 % 400 mA Idc
- Bourns 2012 Surface Mount Inductor with a Ferrite Core, 350 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 400 mA Idc
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 11 μH Ferrite Core 25 % 300 mA Idc
