Bourns, SRF0905, 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 4.7 mH Ferrite Core 50 % 400
- RS Stock No.:
- 223-1762
- Distrelec Article No.:
- 304-31-831
- Mfr. Part No.:
- SRF0905-472Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£3.83
(exc. VAT)
£4.595
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.766 | £3.83 |
| 50 - 95 | £0.586 | £2.93 |
| 100 - 245 | £0.558 | £2.79 |
| 250 - 495 | £0.484 | £2.42 |
| 500 + | £0.454 | £2.27 |
*price indicative
- RS Stock No.:
- 223-1762
- Distrelec Article No.:
- 304-31-831
- Mfr. Part No.:
- SRF0905-472Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7mH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 400mA | |
| Package/Case | 0905 | |
| Packaging | Reel | |
| Length | 0mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.9Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 50 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SRF0905 | |
| Standards/Approvals | RoHS, JEDEC | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7mH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 400mA | ||
Package/Case 0905 | ||
Packaging Reel | ||
Length 0mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.9Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 50 % | ||
Maximum Operating Temperature 105°C | ||
Series SRF0905 | ||
Standards/Approvals RoHS, JEDEC | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Depth 5mm | ||
Height 5mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Line Filter comes with shielded outlet and works with a maximum DC Current of 0.4A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 4.7 mH Ferrite Core 50 % 400
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6.5 mH Ferrite Core ±50 %
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 mH ±50 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 mH ±50 % 600 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH ±50 % 1.1 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH ±30 % 1 A Idc
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 40 μH Ferrite Core ±50 % 900
