Bourns, SRF0905, 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH ±30 % 1 A Idc
- RS Stock No.:
- 223-1759
- Mfr. Part No.:
- SRF0905-250Y
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£373.00
(exc. VAT)
£448.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.373 | £373.00 |
*price indicative
- RS Stock No.:
- 223-1759
- Mfr. Part No.:
- SRF0905-250Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 25μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 1A | |
| Package/Case | 0905 | |
| Length | 0mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRF0905 | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Diameter | 330mm | |
| Termination Style | Surface Mount | |
| Depth | 5mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 25μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 1A | ||
Package/Case 0905 | ||
Length 0mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SRF0905 | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Core Material Ferrite | ||
Diameter 330mm | ||
Termination Style Surface Mount | ||
Depth 5mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Line Filter comes with shielded outlet and works with a maximum DC Current of 1A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH ±30 % 1 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH ±50 % 1.1 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 mH ±50 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 mH ±50 % 600 mA Idc
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 500 μH Ferrite Core ±50 % 1 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 4.7 mH Ferrite Core 50 % 400
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 250 μH Ferrite Core ±50 % 1.2 A Idc
