Bourns, SDR1307 Shielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 650 mA Idc Q:10
- RS Stock No.:
- 223-1748
- Mfr. Part No.:
- SDR1307-102KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 5 units)*
£3.42
(exc. VAT)
£4.105
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 25 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.684 | £3.42 |
| 50 - 95 | £0.576 | £2.88 |
| 100 - 245 | £0.51 | £2.55 |
| 250 + | £0.474 | £2.37 |
*price indicative
- RS Stock No.:
- 223-1748
- Mfr. Part No.:
- SDR1307-102KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 650mA | |
| Length | 13mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.6Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR1307 | |
| Inductance Tolerance | 10 % | |
| Depth | 7mm | |
| Termination Style | Silver/Nickel/Tin | |
| Standards/Approvals | RoHS | |
| Diameter | 13mm | |
| Core Material | Ferrite | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 650mA | ||
Length 13mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.6Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SDR1307 | ||
Inductance Tolerance 10 % | ||
Depth 7mm | ||
Termination Style Silver/Nickel/Tin | ||
Standards/Approvals RoHS | ||
Diameter 13mm | ||
Core Material Ferrite | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 0.65A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 1 mH 10 % 650 mA Idc Q:10
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:30
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 1 mH Ferrite Core ±10 % 70 mA Idc Q:40
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 1 mH ±10 % 300 mA Idc Q:78
- Bourns 0503 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 110 mA Idc Q:40
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 560 μH ±10 % 0.85 A Idc Q:10
- Bourns, SDR0503 Wire-wound SMD Inductor 1 mH ±10% Wire-Wound 0.135A Idc Q:40
- Bourns 1 mH Ferrite Core ±10 % 210 mA Idc Q:27
