Bourns, SDR0503 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 mH Ferrite Core ±5 % 53 mA Idc Q:40
- RS Stock No.:
- 223-1735
- Mfr. Part No.:
- SDR0503-222JL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 5 units)*
£1.58
(exc. VAT)
£1.895
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,410 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.316 | £1.58 |
| 50 - 95 | £0.22 | £1.10 |
| 100 - 245 | £0.20 | £1.00 |
| 250 + | £0.186 | £0.93 |
*price indicative
- RS Stock No.:
- 223-1735
- Mfr. Part No.:
- SDR0503-222JL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2mH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 53mA | |
| Length | 5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 22Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SDR0503 | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Core Material | Ferrite | |
| Diameter | 4.8mm | |
| Depth | 3mm | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2mH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 53mA | ||
Length 5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 22Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 150°C | ||
Series SDR0503 | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Core Material Ferrite | ||
Diameter 4.8mm | ||
Depth 3mm | ||
Minimum Quality Factor 40 | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 0.053A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 2.2 mH Ferrite Core ±5 % 53 mA Idc Q:40
- Bourns 15 mH Ferrite Core ±5 % 20 mA Idc Q:30
- Bourns E12 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 mH ±5 % 50 mA Idc Q:40
- Bourns 0503 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 110 mA Idc Q:40
- Bourns, SDR0503 Wire-wound SMD Inductor 1 mH ±10% Wire-Wound 0.135A Idc Q:40
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 1 mH Ferrite Core ±10 % 70 mA Idc Q:40
- Bourns 10 mH ±5 % 20 mA Idc Q:30
- Bourns 1 mH Ferrite Core ±10 % 210 mA Idc Q:27
