Bourns, SDR0503 Unshielded Surface Mount Inductor with a Ferrite Core, 15 mH Ferrite Core ±5 % 20 mA Idc Q:30
- RS Stock No.:
- 223-1733
- Mfr. Part No.:
- SDR0503-153JL
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 340 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.297 | £2.97 |
| 50 - 90 | £0.262 | £2.62 |
| 100 - 240 | £0.216 | £2.16 |
| 250 + | £0.178 | £1.78 |
*price indicative
- RS Stock No.:
- 223-1733
- Mfr. Part No.:
- SDR0503-153JL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 15mH | |
| Maximum DC Current | 20mA | |
| Packaging | Tape & Reel | |
| Length | 5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 168Ω | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±5 % | |
| Series | SDR0503 | |
| Standards/Approvals | RoHS | |
| Diameter | 4.8mm | |
| Depth | 3mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 3mm | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 15mH | ||
Maximum DC Current 20mA | ||
Packaging Tape & Reel | ||
Length 5mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 168Ω | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±5 % | ||
Series SDR0503 | ||
Standards/Approvals RoHS | ||
Diameter 4.8mm | ||
Depth 3mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 3mm | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 0.02A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 15 mH Ferrite Core ±5 % 20 mA Idc Q:30
- Bourns 2.2 mH Ferrite Core ±5 % 53 mA Idc Q:40
- Bourns 10 mH ±5 % 20 mA Idc Q:30
- Bourns E12 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 mH ±5 % 50 mA Idc Q:40
- Bourns 0503 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 110 mA Idc Q:40
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:30
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH Chip Coil ±5 % 30 mA Idc Q:30
- Bourns 1 mH Ferrite Core ±10 % 210 mA Idc Q:27
