Bourns, SDR0403 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Ferrite Core 20 % 2.6 A Idc Q:28
- RS Stock No.:
- 223-1730
- Mfr. Part No.:
- SDR0403-2R2ML
- Brand:
- Bourns
Subtotal (1 reel of 2000 units)*
£338.00
(exc. VAT)
£406.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.169 | £338.00 |
*price indicative
- RS Stock No.:
- 223-1730
- Mfr. Part No.:
- SDR0403-2R2ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.6A | |
| Packaging | Reel | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 0.05Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Series | SDR0403 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Silver/Nickel/Tin | |
| Core Material | Ferrite | |
| Depth | 3.2mm | |
| Diameter | 4.5mm | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 28 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.6A | ||
Packaging Reel | ||
Length 4.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 0.05Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Series SDR0403 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Silver/Nickel/Tin | ||
Core Material Ferrite | ||
Depth 3.2mm | ||
Diameter 4.5mm | ||
Height 3.2mm | ||
Standards/Approvals RoHS | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 28 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 2.6A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 2.2 μH Ferrite Core 20 % 2.6 A Idc Q:28
- Bourns 0403 Unshielded Power Inductor with a Ferrite DR Core, 3.9 μH Ferrite Core ±20 % 1.98 A Idc Q:28
- Bourns 0403 Unshielded Power Inductor with a Ferrite DR Core, 6.8 μH Ferrite Core ±20 % 1.41 A Idc Q:28
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 5.6 μH ±20 % 1.6 A Idc Q:28
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 1.15 A Idc Q:28
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 2.2 μH ±20 % 9 A Idc Q:22
- Bourns 0403 Wire-wound SMD Inductor with a Ferrite DR Core, 6.8 μH ±20% Wire-Wound 1.41A Idc Q:28
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 2.8
