Bourns, CC453232A, 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH ±10% 620mA Idc Q:20
- RS Stock No.:
- 212-0620
- Mfr. Part No.:
- CC453232A-220KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.09
(exc. VAT)
£3.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 890 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.309 | £3.09 |
50 - 90 | £0.239 | £2.39 |
100 - 190 | £0.178 | £1.78 |
200 + | £0.165 | £1.65 |
*price indicative
- RS Stock No.:
- 212-0620
- Mfr. Part No.:
- CC453232A-220KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 22 μH | |
Maximum DC Current | 620mA | |
Package/Case | 1812 (4532M) | |
Tolerance | ±10% | |
Maximum DC Resistance | 900mΩ | |
Series | CC453232A | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 12MHz | |
Minimum Quality Factor | 20 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 620mA | ||
Package/Case 1812 (4532M) | ||
Tolerance ±10% | ||
Maximum DC Resistance 900mΩ | ||
Series CC453232A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 12MHz | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Chip Inductors comes with Ferrite core material, Epoxy resin enclosure and stannum terminal material. This inductor is resistance to mechanical shock and pressure and has a tight dimension tolerances for automatic placement.
Inductance drops 10% at saturation current
-40°C to +150°C operating temperature
Enameled copper wire
-40°C to +150°C operating temperature
Enameled copper wire
Related links
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH ±10% 620mA Idc Q:20
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH ±10% 750mA Idc Q:20
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 1000 μH ±10% 0.09A Idc Q:20
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±10% 1A Idc Q:20
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 1000 μH ±10% 90mA Idc Q:20
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH ±10% 450mA Idc Q:20
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 68 μH ±10% 350mA Idc Q:20
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH ±10% 850mA Idc Q:20