TDK, VLS-EX-H, 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 8.9 A Idc
- RS Stock No.:
- 211-9537
- Mfr. Part No.:
- VLS5045EX-1R0N-H
- Brand:
- TDK
Subtotal (1 reel of 1500 units)*
£229.50
(exc. VAT)
£276.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.153 | £229.50 |
*price indicative
- RS Stock No.:
- 211-9537
- Mfr. Part No.:
- VLS5045EX-1R0N-H
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 8.9A | |
| Package/Case | 5045 | |
| Packaging | Tape & Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 19.5mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | VLS-EX-H | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 4.5mm | |
| Depth | 5.3mm | |
| Core Material | Ferrite | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 8.9A | ||
Package/Case 5045 | ||
Packaging Tape & Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 19.5mΩ | ||
Maximum Operating Temperature 125°C | ||
Series VLS-EX-H | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 4.5mm | ||
Depth 5.3mm | ||
Core Material Ferrite | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
The TDK VLS-EX-H series magnetic shield wire wound ferrite core surface mount inductor has inductance rating 1μH ±30% at 100kHz. It is used for automotive-related equipment like ECM, airbags, headlights, electronic power steering, meters, ABS, etc.
Magnetic shield type wound inductor for power circuits
High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting
Larger current and lower Rdc were achieved by optimizing the ferrite core figure
Related links
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 8.9 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.1 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 6.4 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.3 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 4.4 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 800 mA Idc
