EPCOS, B82422A*100, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±10% Wire-Wound 200mA Idc Q:27
- RS Stock No.:
- 191-0324
- Mfr. Part No.:
- B82422A1332K100
- Brand:
- EPCOS
Subtotal (1 pack of 5 units)*
£1.54
(exc. VAT)
£1.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 775 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.308 | £1.54 |
*price indicative
- RS Stock No.:
- 191-0324
- Mfr. Part No.:
- B82422A1332K100
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 3.3 μH | |
Maximum DC Current | 200mA | |
Package/Case | 1210 (3225M) | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2mm | |
Dimensions | 3.2 x 2.5 x 2mm | |
Tolerance | ±10% | |
Maximum DC Resistance | 1.2Ω | |
Series | B82422A*100 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 110MHz | |
Moulded | Yes | |
Minimum Quality Factor | 27 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 3.3 μH | ||
Maximum DC Current 200mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.2Ω | ||
Series B82422A*100 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 110MHz | ||
Moulded Yes | ||
Minimum Quality Factor 27 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- DE
Epcos 1210 B82422A SIMID Series Wire Wound Inductors
High Q factor
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering



Related links
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±10% Ferrite Core 200mA Idc Q:27
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±10% Wire-Wound 135mA Idc Q:27
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±10% Wire-Wound 130mA Idc Q:27
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±10% Wire-Wound 150mA Idc Q:27
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±10% Wire-Wound 80mA Idc Q:27
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±10% Wire-Wound 480mA Idc Q:27
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 105mA Idc Q:27
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 85mA Idc Q:27