EPCOS, B82422A*100, 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 180 mA Idc Q:27
- RS Stock No.:
- 191-0122
- Distrelec Article No.:
- 304-38-373
- Mfr. Part No.:
- B82422A1103K100
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.41
(exc. VAT)
£1.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 20 April 2026
- Plus 40 unit(s) shipping from 20 April 2026
- Plus 9,355 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | £0.282 | £1.41 |
| 250 - 495 | £0.172 | £0.86 |
| 500 - 995 | £0.144 | £0.72 |
| 1000 - 2495 | £0.136 | £0.68 |
| 2500 + | £0.132 | £0.66 |
*price indicative
- RS Stock No.:
- 191-0122
- Distrelec Article No.:
- 304-38-373
- Mfr. Part No.:
- B82422A1103K100
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 180mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 1.6Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | B82422A*100 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 2mm | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 27 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 180mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 1.6Ω | ||
Minimum Operating Temperature -55°C | ||
Series B82422A*100 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 2mm | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 27 | ||
Moulded Yes | ||



Epcos 1210 B82422A SIMID Series Wire Wound Inductors
High Q factor
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
Related links
- EPCOS 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 180 mA Idc Q:27
- EPCOS 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 85 mA Idc Q:27
- EPCOS 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 135 mA Idc Q:27
- EPCOS 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 200 mA Idc Q:27
- EPCOS 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 150 mA Idc Q:27
- EPCOS 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 105 mA Idc Q:27
- EPCOS 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±10 % 130 mA Idc Q:27
- EPCOS 1210 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH ±10 % 480 mA Idc Q:27
