Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 33 nH ±5 % 420 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

£14.75

(exc. VAT)

£17.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 750£0.059£14.75
1000 - 2250£0.045£11.25
2500 +£0.039£9.75

*price indicative

Packaging Options:
RS Stock No.:
187-3591
Mfr. Part No.:
LQW18AN33NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

33nH

Maximum DC Current

420mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

230mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Series

LQW

Maximum Operating Temperature

125°C

Core Material

Non-Magnetic Ceramic

Height

0.8mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

0.8mm

Maximum Self Resonant Frequency

3.2GHz

Inductor Construction

Wirewound

Minimum Quality Factor

40

COO (Country of Origin):
MY
Murata's lineup of inductors for high-frequency circuits features ultra-compact film-type inductors, general-purpose multilayer inductors, and high-Q, high-current supporting wire-wound type inductors, all of which are used in high-frequency circuits. These inductors are recommended for all high-frequency circuits, including mobile phone RF modules, Wi-Fi modules, Bluetooth® modules, and various types of matching circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy