Murata, LQM, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 620 mA Idc
- RS Stock No.:
- 187-3539
- Mfr. Part No.:
- LQM18PN4R7MFRL
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | £0.10 | £25.00 |
| 1000 - 2250 | £0.065 | £16.25 |
| 2500 + | £0.054 | £13.50 |
*price indicative
- RS Stock No.:
- 187-3539
- Mfr. Part No.:
- LQM18PN4R7MFRL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 620mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 440mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQM | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 0.8mm | |
| Termination Style | Surface Mount | |
| Depth | 0.8mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 620mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 440mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±20 % | ||
Series LQM | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 0.8mm | ||
Termination Style Surface Mount | ||
Depth 0.8mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata's lineup of inductors for high-frequency circuits features ultra-compact film-type inductors, general-purpose multilayer inductors, and high-Q, high-current supporting wire-wound type inductors, all of which are used in high-frequency circuits. These inductors are recommended for all high-frequency circuits, including mobile phone RF modules, Wi-Fi modules, Bluetooth® modules, and various types of matching circuits.
